DS1023S-50/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.27304
Datasheet
Delay Line IC 1-Shot, Programmable 256 Tap 127.5ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1023S-50/T&R

DigiKey Part Number
DS1023S-50/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1023S-50/T&R
Description
IC DLY LN 256 TAP 127.5NS 16SOIC
Customer Reference
Detailed Description
Delay Line IC 1-Shot, Programmable 256 Tap 127.5ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
256
Function
1-Shot, Programmable
Delay to 1st Tap
16.5ns
Tap Increment
500 ps
Available Total Delays
127.5ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable