
PDM31002ZXM | |
|---|---|
DigiKey Part Number | PDM31002ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM31002ZXM |
Description | HWB18 WITH TPAS BULK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 100 A 9 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDM31002ZXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | MINI® | |
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 9 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.20000 | $37.20 |
| 5 | $30.86400 | $154.32 |
| 36 | $24.51056 | $882.38 |
| 72 | $22.58903 | $1,626.41 |
| 108 | $21.53056 | $2,325.30 |
| 252 | $20.11099 | $5,067.97 |
| 504 | $18.74486 | $9,447.41 |





