Image for LA130URD73LI0400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA130URD73LI0400

DigiKey Part Number
LA130URD73LI0400-ND
Manufacturer
Manufacturer Product Number
LA130URD73LI0400
Description
FUSE SQUARE 400A 1.3KVAC RECT
Customer Reference
Detailed Description
400A 1.3 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - AC
1.3 kVAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Rectangular, Blade
Size / Dimension
2.854" L x 2.933" W x 3.131" H (72.50mm x 74.50mm x 79.53mm)
Melting I²t
25.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.