
JCAS020.XP | |
|---|---|
DigiKey Part Number | JCAS020.XP-ND |
Manufacturer | |
Manufacturer Product Number | JCAS020.XP |
Description | FUSE AUTO 20A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.29000 | $7.29 |
| 5 | $6.04600 | $30.23 |
| 10 | $5.57900 | $55.79 |
| 50 | $4.62680 | $231.34 |
| 100 | $4.26650 | $426.65 |
| 250 | $3.83060 | $957.65 |
| 500 | $3.52862 | $1,764.31 |
| 1,000 | $3.44488 | $3,444.88 |

