MFR Recommended

LTC6417IUDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC6417IUDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6417IUDC#TRPBF |
Description | IC BUFFER 1 CIRCUIT 20QFN |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6417IUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 10000V/µs | |
-3db Bandwidth | 1.6 GHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 123mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |


