
LTC4311ISC6 | |
|---|---|
DigiKey Part Number | LTC4311ISC6-ND |
Manufacturer | |
Manufacturer Product Number | LTC4311ISC6 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |


