
SS28B2035-2 | |
|---|---|
DigiKey Part Number | SS28B2035-2-ND |
Manufacturer | |
Manufacturer Product Number | SS28B2035-2 |
Description | FERRITE CORE 270OHM HINGED 8.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 1.252" W x 1.154" H (31.80mm x 29.30mm) Length 1.252" (31.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 270Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.335" Dia (8.50mm) | |
Outer Dimension | 1.252" W x 1.154" H (31.80mm x 29.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $15.70400 | $314.08 |

