
M5-256/68-20VI/1 | |
|---|---|
DigiKey Part Number | M5-256/68-20VI/1-ND |
Manufacturer | |
Manufacturer Product Number | M5-256/68-20VI/1 |
Description | IC CPLD 256MC 20NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 256 | |
Number of I/O | 68 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

