Direct

LI0805H151R-00 | |
|---|---|
DigiKey Part Number | 240-1021-2-ND - Tape & Reel (TR) 240-1021-1-ND - Cut Tape (CT) 240-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805H151R-00 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805H151R-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |


