
31906 | |
|---|---|
DigiKey Part Number | 31906KT-ND |
Manufacturer | |
Manufacturer Product Number | 31906 |
Description | HOLE SAW ARBOR WITH PINS, 3/8" |
Customer Reference | |
Detailed Description | Arbor With Adapter Hole Saws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Arbor With Adapter | |
For Use With/Related Products | Hole Saws | |
Weight | 0.163 lb (73.94 g) |

