
WR-70S-VFH30-N1-R1000 | |
|---|---|
DigiKey Part Number | WR-70S-VFH30-N1-R1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-70S-VFH30-N1-R1000 |
Description | CONN RCPT 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |





