
IXGH32N100A3 | |
|---|---|
DigiKey Part Number | IXGH32N100A3-ND |
Manufacturer | |
Manufacturer Product Number | IXGH32N100A3 |
Description | IGBT PT 1000V 75A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 1000 V 75 A 300 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 2.6mJ (on), 9.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 24ns/385ns | |
Test Condition | 800V, 32A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |

