Add To Favorites
Photo Not Available
MS3106R14S-1S 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14 31.63714 $442.92
25 29.80520 $745.13
50 27.80720 $1,390.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS3106R14S-1S-ND
Copy   IMS3106R14S-1S-ND
Quantity Available Supplier Direct Ship : 46
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106R14S-1S

Copy   MS3106R14S-1S
Description CONN PLUG 3 POS STRAIGHT W/SCKT
Copy   CONN PLUG 3 POS STRAIGHT W/SCKT
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Military, MIL-DTL-5015, MS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Features Backshell, Coupling Nut
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • MS3102E14S-1P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $13.80000
  • IMS3102E14S-1P-ND
  • Photo Not Available
  • MS3101E14S-1P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $38.31000
  • IMS3101E14S-1P-ND
  • Photo Not Available
  • MS3101F14S-1P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $38.31000
  • IMS3101F14S-1P-ND
  • Photo Not Available
  • MS3100F14S-1P
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $37.27000
  • IMS3100F14S-1P-ND
Additional Resources
Standard Package ? 1
Other Names IMS3106R14S-1S
MS3106R14S1S
Q11215775

21:16:40 1/23/2019