QS3384QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,136
Unit Price: $0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.57291
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,733
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27,526
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,183
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,776
Unit Price: $0.78000
Datasheet
Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3384QG8

DigiKey Part Number
800-1739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3384QG8
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40930$1,227.90
6,000$0.39947$2,396.82
9,000$0.39455$3,550.95
15,000$0.38910$5,836.50
21,000$0.38591$8,104.11
Manufacturers Standard Package