853S54AKI-01LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 32
Unit Price: $6.31000
Datasheet
Clock Multiplexer IC 3:3 2.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S54AKI-01LF

DigiKey Part Number
800-4080-ND
Manufacturer
Manufacturer Product Number
853S54AKI-01LF
Description
IC CLK MULTIPLX 3:3 16VFQFPN
Customer Reference
Detailed Description
Clock Multiplexer IC 3:3 2.5 GHz 16-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
2
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types