
700-101BAB-B00 | |
|---|---|
DigiKey Part Number | 480-6661-ND |
Manufacturer | |
Manufacturer Product Number | 700-101BAB-B00 |
Description | SENSOR RTD 100OHM 0.12% RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 5 | $25.11000 | $125.55 |
| 10 | $24.23400 | $242.34 |
| 25 | $23.18960 | $579.74 |
| 50 | $22.47840 | $1,123.92 |
| 100 | $21.82800 | $2,182.80 |

