Thermostat Cylinder Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RM 02850059

DigiKey Part Number
480-6314-ND
Manufacturer
Manufacturer Product Number
3455RM 02850059
Description
THERMOSTAT CYLINDER SOLDER LUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat Cylinder Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
Manual Reset
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Solder Lug
Mounting Type
Chassis Mount
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$27.19810$2,719.81
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.