
WC3-2 | |
|---|---|
DigiKey Part Number | 1436-1186-ND |
Manufacturer | |
Manufacturer Product Number | WC3-2 |
Description | WIRE MARKER CLIP-ON WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | 2 | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |



