
SNP1910M4 | |
|---|---|
DigiKey Part Number | SNP1910M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP1910M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.859" ~ 0.989" (21.82mm ~ 25.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.859" ~ 0.989" (21.82mm ~ 25.12mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.899" ~ 1.409" (22.83mm ~ 35.79mm) | |
Width | 0.232" (5.89mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27,000 | $0.61915 | $16,717.05 |

