
SNP16GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1363-ND |
Manufacturer | |
Manufacturer Product Number | SNP16GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.776" ~ 0.867" (19.71mm ~ 22.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.776" ~ 0.867" (19.71mm ~ 22.02mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.795" ~ 1.222" (20.19mm ~ 31.04mm) | |
Width | 0.234" (5.94mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.02270 | $102.27 |
| 200 | $0.97385 | $194.77 |
| 300 | $0.94637 | $283.91 |
| 500 | $0.91284 | $456.42 |
| 700 | $0.89143 | $624.00 |
| 1,000 | $0.86927 | $869.27 |
| 2,500 | $0.81486 | $2,037.15 |
| 5,000 | $0.77600 | $3,880.00 |
| 10,000 | $0.73899 | $7,389.90 |

