
RT50LL0UVC2 | |
|---|---|
DigiKey Part Number | RT50LL0UVC2-ND |
Manufacturer | |
Manufacturer Product Number | RT50LL0UVC2 |
Description | CBL TIE RELEAS BLACK 50LB 1.247' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.98" (101.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 15" | |
Bundle Diameter | 3.98" (101.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.247' (380.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.55941 | $13,985.25 |

