
596-00810 | |
|---|---|
DigiKey Part Number | 596-00810-ND |
Manufacturer | |
Manufacturer Product Number | 596-00810 |
Description | LABEL ELECTRL WARN 6.5"X1" 50PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | Spanish | |
Applications | Electrical | |
Application Specifics | Informative | |
Arrangement | Text Only | |
Legend (Text) | Solar Disconnect | |
Legend (Symbol Only) | - | |
Color - Background | Red | |
Color - Legend | White | |
Length | 6.500" (165.10mm) 6 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $115.55880 | $5,777.94 |

