
560E | |
|---|---|
DigiKey Part Number | HM5155-ND |
Manufacturer | |
Manufacturer Product Number | 560E |
Description | XFMR 200 50/50 / 600 150/150 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 200, 50/50 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Broadcast Quality | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 1dB Max | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.330" L x 1.640" W (33.78mm x 41.66mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Termination Style | PC Pin | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.73000 | $76.73 |
| 10 | $68.96300 | $689.63 |
| 25 | $66.07360 | $1,651.84 |
| 50 | $63.96240 | $3,198.12 |
| 100 | $61.91430 | $6,191.43 |

