48, 12/12 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560C

DigiKey Part Number
HM5154-ND
Manufacturer
Manufacturer Product Number
560C
Description
XFMR 48 12/12 / 600 150/150 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48, 12/12 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
48, 12/12
Impedance - Secondary (Ohms)
600, 150/150
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Broadcast Quality
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
1dB Max
Return Loss
-
Power Level
-
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.330" L x 1.640" W (33.78mm x 41.66mm)
Height - Seated (Max)
0.850" (21.59mm)
Termination Style
PC Pin
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$76.73000$76.73
Manufacturers Standard Package