


1182Q110 | |
|---|---|
DigiKey Part Number | HM2477-ND |
Manufacturer | |
Manufacturer Product Number | 1182Q110 |
Description | PWR XFMR TOROIDAL 625VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 625VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 5.68A, Series 2.84A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 110V, Series 220V | |
Current - Output (Max) | Parallel 5.68A, Series 2.84A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 625VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 152.40mm Dia | |
Height - Seated (Max) | 60.45mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.34000 | $142.34 |
| 10 | $127.84000 | $1,278.40 |
| 25 | $122.45760 | $3,061.44 |
| 50 | $118.52840 | $5,926.42 |

