



DM285-FLEX-KIT | |
|---|---|
DigiKey Part Number | DM285-FLEX-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DM285-FLEX-KIT |
Description | FLIR PROFESSIONAL IMAGING MULTIM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,059.01000 | $1,059.01 |

