



S505-800-R | |
|---|---|
DigiKey Part Number | 283-S505-800-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-800-R |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.632 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.22200 | $26.11 |
| 10 | $4.81800 | $48.18 |
| 15 | $4.59667 | $68.95 |
| 25 | $4.33200 | $108.30 |
| 35 | $4.16571 | $145.80 |
| 50 | $3.99620 | $199.81 |
| 125 | $3.59048 | $448.81 |
| 250 | $3.30972 | $827.43 |
| 500 | $3.04942 | $1,524.71 |

