
S-8301-3-R | |
|---|---|
DigiKey Part Number | 283-S-8301-3-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8301-3-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.19000 | $38.19 |
| 5 | $31.68800 | $158.44 |
| 10 | $29.23200 | $292.32 |
| 50 | $24.21180 | $1,210.59 |
| 100 | $22.30890 | $2,230.89 |
| 250 | $20.00288 | $5,000.72 |
| 500 | $18.40322 | $9,201.61 |

