


BK/GMD-2.5-R | |
|---|---|
DigiKey Part Number | 283-2916-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 94.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0905 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 5 | $1.42200 | $7.11 |
| 10 | $1.31200 | $13.12 |
| 50 | $1.08880 | $54.44 |
| 100 | $1.00450 | $100.45 |
| 300 | $0.88370 | $265.11 |
| 500 | $0.83236 | $416.18 |
| 1,000 | $0.76713 | $767.13 |
| 5,000 | $0.63333 | $3,166.65 |











