



AGC-4-R | |
|---|---|
DigiKey Part Number | 283-AGC-4-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-4-R |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 86.56 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.024 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.59800 | $12.99 |
| 10 | $2.39800 | $23.98 |
| 15 | $2.28733 | $34.31 |
| 25 | $2.15560 | $53.89 |
| 35 | $2.07314 | $72.56 |
| 50 | $1.98900 | $99.45 |
| 125 | $1.78760 | $223.45 |
| 250 | $1.64836 | $412.09 |
| 500 | $1.51936 | $759.68 |


