20-101-0675 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 67,666
Unit Price: $56.96000
Datasheet
RabbitCore® Embedded Module Rabbit 3000 22.1MHz 128KB 256KB (Internal), 1MB (External)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0675

DigiKey Part Number
316-1105-ND
Manufacturer
Manufacturer Product Number
20-101-0675
Description
IC MOD RABBIT 3000 22.1MHZ 128KB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 3000 22.1MHz 128KB 256KB (Internal), 1MB (External)
EDA/CAD Models
20-101-0675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
22.1MHz
Flash Size
256KB (Internal), 1MB (External)
RAM Size
128KB
Connector Type
IDC Header 2x20
Size / Dimension
1.200" L x 2.950" W (30.00mm x 75.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes