
CY8C5888FNI-LP214T | |
|---|---|
DigiKey Part Number | 448-CY8C5888FNI-LP214TTR-ND - Tape & Reel (TR) 448-CY8C5888FNI-LP214TCT-ND - Cut Tape (CT) 448-CY8C5888FNI-LP214TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C5888FNI-LP214T |
Description | IC MCU 32BIT 256KB FLASH 99WLCSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 99-WLCSP (5.19x5.94) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5888FNI-LP214T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x20b, 2x12b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 99-WLCSP (5.19x5.94) | |
Package / Case | 99-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $23.49700 | $234.97 |
| 25 | $22.09840 | $552.46 |
| 100 | $20.56160 | $2,056.16 |
| 250 | $19.82892 | $4,957.23 |
| 500 | $19.38742 | $9,693.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.72509 | $37,450.18 |

