
CY8C4128LQI-BL593T | |
|---|---|
DigiKey Part Number | 448-CY8C4128LQI-BL593TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4128LQI-BL593T |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 3dB | |
Sensitivity | -92dBm | |
Memory Size | 256kB Flash, 8kB ROM, 32kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 36 | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 18.7mA | |
Current - Transmitting | 16.5mA ~ 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.39293 | $8,785.86 |

