Direct




SSC800-25-24 | |
|---|---|
DigiKey Part Number | CC2035-ND |
Manufacturer | |
Manufacturer Product Number | SSC800-25-24 |
Description | RELAY SSR HV DC 800VDC 25A 24V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 0 ~ 800V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | SSC800-25-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 25 A | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 0 ~ 800V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck |









