
LMH02B-2000-35G9-00000TW | |
|---|---|
DigiKey Part Number | LMH02B-2000-35G9-00000TW-ND |
Manufacturer | |
Manufacturer Product Number | LMH02B-2000-35G9-00000TW |
Description | LED MOD LMH2 WM WH ROUND 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LMH2 White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2000lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 940mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 82° | |
Features | Dimming - WhiteLight | |
Size / Dimension | 88.20mm Dia | |
Height | 30.00mm | |
Light Emitting Surface (LES) | 68.00mm Dia | |
Lens Type | Flat | |
Base Product Number |

