
R-9CS | |
|---|---|
DigiKey Part Number | 2343-R-9CS-ND |
Manufacturer | |
Manufacturer Product Number | R-9CS |
Description | COMPRESSION CARBON STEEL 0.312" |
Customer Reference | |
Detailed Description | Compression Carbon Steel 0.312" (7.92mm) 0.52 lbs/in OPEN |
Datasheet | Datasheet |
EDA/CAD Models | R-9CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Carbon Steel | |
Wire Diameter | 0.041" (1.04mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Diameter - Inside | 0.230" (5.84mm) | |
Free Length | - | |
Rate | 0.52 lbs/in | |
End Style | OPEN | |
Finish | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.94000 | $10.94 |
| 250 | $7.95000 | $1,987.50 |
| 500 | $7.04000 | $3,520.00 |

