
R-7CS | |
|---|---|
DigiKey Part Number | 2343-R-7CS-ND |
Manufacturer | |
Manufacturer Product Number | R-7CS |
Description | COMPRESSION CARBON STEEL 0.250" |
Customer Reference | |
Detailed Description | Compression Carbon Steel 0.250" (6.35mm) 0.08 lbs/in OPEN |
Datasheet | Datasheet |
EDA/CAD Models | R-7CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Carbon Steel | |
Wire Diameter | 0.023" (0.58mm) | |
Diameter - Outside | 0.250" (6.35mm) | |
Diameter - Inside | 0.204" (5.18mm) | |
Free Length | - | |
Rate | 0.08 lbs/in | |
End Style | OPEN | |
Finish | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.35000 | $10.35 |
| 250 | $7.52000 | $1,880.00 |
| 500 | $6.66000 | $3,330.00 |

