
R-26CS | |
|---|---|
DigiKey Part Number | 2343-R-26CS-ND |
Manufacturer | |
Manufacturer Product Number | R-26CS |
Description | COMPRESSION CARBON STEEL 1.000" |
Customer Reference | |
Detailed Description | Compression Carbon Steel 1.000" (25.40mm) 5.6 lbs/in |
Datasheet | Datasheet |
EDA/CAD Models | R-26CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Carbon Steel | |
Wire Diameter | 0.135" (3.43mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Diameter - Inside | 0.730" (18.54mm) | |
Free Length | - | |
Rate | 5.6 lbs/in | |
End Style | - | |
Finish | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.11000 | $19.11 |
| 250 | $14.62000 | $3,655.00 |
| 500 | $12.95000 | $6,475.00 |

