
R-21CS | |
|---|---|
DigiKey Part Number | 2343-R-21CS-ND |
Manufacturer | |
Manufacturer Product Number | R-21CS |
Description | COMPRESSION CARBON STEEL 0.750" |
Customer Reference | |
Detailed Description | Compression Carbon Steel 0.750" (19.05mm) 1.28 lbs/in OPEN |
Datasheet | Datasheet |
EDA/CAD Models | R-21CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Carbon Steel | |
Wire Diameter | 0.080" (2.03mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Diameter - Inside | 0.590" (14.99mm) | |
Free Length | - | |
Rate | 1.28 lbs/in | |
End Style | OPEN | |
Finish | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 250 | $11.36000 | $2,840.00 |
| 500 | $10.06000 | $5,030.00 |

