
R-19CS | |
|---|---|
DigiKey Part Number | 2343-R-19CS-ND |
Manufacturer | |
Manufacturer Product Number | R-19CS |
Description | COMPRESSION CARBON STEEL 0.625" |
Customer Reference | |
Detailed Description | Compression Carbon Steel 0.625" (15.88mm) 1.16 lbs/in OPEN |
Datasheet | Datasheet |
EDA/CAD Models | R-19CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Carbon Steel | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Diameter - Inside | 0.481" (12.22mm) | |
Free Length | - | |
Rate | 1.16 lbs/in | |
End Style | OPEN | |
Finish | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.62000 | $14.62 |
| 250 | $10.61000 | $2,652.50 |
| 500 | $9.40000 | $4,700.00 |

