
11368CS | |
|---|---|
DigiKey Part Number | 2343-11368CS-ND |
Manufacturer | |
Manufacturer Product Number | 11368CS |
Description | COMPRESSION STEEL 0.312" 1.250" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.312" (7.92mm) 1.250" (31.75mm) 0.91 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 11368CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.020" (0.51mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Diameter - Inside | 0.272" (6.91mm) | |
Free Length | 1.250" (31.75mm) | |
Rate | 0.91 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 50 | $2.72000 | $136.00 |
| 150 | $2.58000 | $387.00 |
| 300 | $2.46000 | $738.00 |
| 500 | $2.16000 | $1,080.00 |

