
2N5485 | |
|---|---|
DigiKey Part Number | 2N5485CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5485 |
Description | RF MOSFET JFET 15V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 4 mA 20dB TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 20dB | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 10mA | |
Noise Figure | 2.5dB | |
Current - Test | 4 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |


