PS2801A-4-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: $2.10200
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801A-4-F3-A

DigiKey Part Number
PS2801A-4-F3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2801A-4-F3-A
Description
OPTOISOLATOR 2.5KV 4CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26048$3,151.20
5,000$1.23139$6,156.95
Manufacturers Standard Package