
83029 009500 | |
|---|---|
DigiKey Part Number | BEL5063-500-ND |
Manufacturer | |
Manufacturer Product Number | 83029 009500 |
Description | HOOK-UP STRND 18AWG WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.48954 | $1,244.77 |
| 1,000 | $2.36469 | $2,364.69 |
| 1,500 | $2.29400 | $3,441.00 |
| 2,500 | $2.20729 | $5,518.23 |
| 3,500 | $2.15157 | $7,530.49 |

