BB-DFMM-STST-1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: $43.67000
Datasheet
Cable Fiber Optic ST To ST 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-DFMM-STST-1M

DigiKey Part Number
BB-DFMM-STST-1M-ND
Manufacturer
Manufacturer Product Number
BB-DFMM-STST-1M
Description
FIBER OPTIC CBL ST-ST DUPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 62.5/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.50dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes