
BB-ESW726-T | |
|---|---|
DigiKey Part Number | BB-ESW726-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-ESW726-T |
Description | NETWORK SWITCH-MANAGED 26 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 26 | |
Copper Ports | 26 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 36VDC | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 75°C |

