
12065C114JAT2A | |
|---|---|
DigiKey Part Number | 478-12065C114JAT2ATR-ND - Tape & Reel (TR) 478-12065C114JAT2ACT-ND - Cut Tape (CT) 478-12065C114JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C114JAT2A |
Description | CAP CER 0.11UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C114JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29700 | $2.97 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.19880 | $19.88 |
| 500 | $0.15976 | $79.88 |
| 1,000 | $0.14771 | $147.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12965 | $518.60 |
| 8,000 | $0.12790 | $1,023.20 |
| 12,000 | $0.11957 | $1,434.84 |
| 20,000 | $0.11585 | $2,317.00 |
| 28,000 | $0.11367 | $3,182.76 |
| 40,000 | $0.11157 | $4,462.80 |
| 48,000 | $0.11058 | $5,307.84 |

