Image for 7312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7312

DigiKey Part Number
7312-ND
Manufacturer
Manufacturer Product Number
7312
Description
CUTTER SIDE OVAL FLUSH 5.5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.50" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.50" (140.0mm)
Features
Ergonomic, ESD Safe
Capacity
1.0mm Dia Soft Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.