1.8 µH Unshielded Inductor 900 mA 240mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812R-182K

DigiKey Part Number
P1812R-182K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1812R-182K
Description
FIXED IND 1.8UH 900MA 240 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 900 mA 240mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
P1812R-182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.828A
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.00334$1,001.67
Manufacturers Standard Package