
CF1-4.6*1.85*6 | |
|---|---|
DigiKey Part Number | CF1-4.6*1.85*6-ND |
Manufacturer | |
Manufacturer Product Number | CF1-4.6*1.85*6 |
Description | FERRITE CORE 89 OHM SOLID 1.85MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 89Ohm @ 100MHz ID 0.073" Dia (1.85mm) OD 0.181" Dia (4.60mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 89Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.073" Dia (1.85mm) | |
Outer Dimension | 0.181" Dia (4.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) |

